AH104F2450S1-T | |
---|---|
DigiKey Part Number | 587-1726-2-ND - Tape & Reel (TR) 587-1726-1-ND - Cut Tape (CT) 587-1726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH104F2450S1-T |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Customer Reference | |
Detailed Description | 2.4GHz Bluetooth, WLAN, Zigbee™ Chip RF Antenna 2.4GHz ~ 2.5GHz 1.7dBi Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 1.7dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | Bluetooth, WLAN, Zigbee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.22000 | ¥53.22 |
10 | ¥47.81700 | ¥478.17 |
25 | ¥45.20400 | ¥1,130.10 |
100 | ¥39.17680 | ¥3,917.68 |
250 | ¥37.16788 | ¥9,291.97 |
500 | ¥33.35068 | ¥16,675.34 |
1,000 | ¥28.12710 | ¥28,127.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥26.72073 | ¥53,441.46 |