T2160 | |
---|---|
DigiKey Part Number | SC1505-ND |
Manufacturer | |
Manufacturer Product Number | T2160 |
Description | KNURLED NUT 13/32" COPPER ALLOY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-32 Knurled Nut 0.406" (10.31mm) 13/32" Copper Alloy |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | - | |
Part Status | Active | |
Type | Knurled | |
Thread Size | 5/16"-32 | |
Thickness | 0.062" (1.57mm) 1/16" | |
Width | 0.406" (10.31mm) 13/32" | |
Material | Copper Alloy | |
Plating | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.28000 | ¥5.28 |
10 | ¥4.79100 | ¥47.91 |
25 | ¥4.55400 | ¥113.85 |
50 | ¥4.43460 | ¥221.73 |
100 | ¥4.37560 | ¥437.56 |
250 | ¥4.31568 | ¥1,078.92 |
500 | ¥4.25554 | ¥2,127.77 |
1,000 | ¥3.59625 | ¥3,596.25 |
5,000 | ¥3.53631 | ¥17,681.55 |