LPM-5123MU300 | |
---|---|
DigiKey Part Number | LPM-5123MU300-ND |
Manufacturer | |
Manufacturer Product Number | LPM-5123MU300 |
Description | LED DOT MATRIX G/R/O 16X32 5.04" |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 16 x 32 Green, Red, Orange 5.04" L x 2.52" W x 0.51" H (128.00mm x 64.00mm x 13.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Millicandela Rating | - | |
Internal Connection | - | |
Size / Dimension | 5.04" L x 2.52" W x 0.51" H (128.00mm x 64.00mm x 13.00mm) | |
Color | Green, Red, Orange | |
Configuration | 16 x 32 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | - | |
Base Product Number |