BP5232-33A | |
---|---|
DigiKey Part Number | BP5232-33A-ND |
Manufacturer | |
Manufacturer Product Number | BP5232-33A |
Description | DC DC CONVERTER 2.5V 2A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 2A 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -20°C ~ 55°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP Module, 9 Leads | |
Size / Dimension | 1.10" L x 0.47" W x 0.77" H (28.0mm x 12.0mm x 19.5mm) | |
Base Product Number |