PS-670 F1 | |
---|---|
DigiKey Part Number | 3164-PS-670F1-ND |
Manufacturer | |
Manufacturer Product Number | PS-670 F1 |
Description | BATTERY LEAD ACID 6V 7AH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 7Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.95" L x 1.34" W x 3.70" H (151.1mm x 34.0mm x 94.0mm) | |
Termination Style | Spade, .187" (4.7mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.62000 | ¥145.62 |
10 | ¥120.53300 | ¥1,205.33 |
50 | ¥105.61900 | ¥5,280.95 |
100 | ¥99.65150 | ¥9,965.15 |
250 | ¥92.49072 | ¥23,122.68 |
500 | ¥87.12028 | ¥43,560.14 |
1,000 | ¥82.34648 | ¥82,346.48 |