0801681 | |
---|---|
DigiKey Part Number | 277-7262-ND |
Manufacturer | |
Manufacturer Product Number | 0801681 |
Description | DIN RAIL 35MMX7.5MM UNSLOT 2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 78.740" (2000.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0801681 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Galvanized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.03000 | ¥66.03 |
10 | ¥64.25800 | ¥642.58 |
50 | ¥60.05360 | ¥3,002.68 |
100 | ¥55.24970 | ¥5,524.97 |
250 | ¥51.04592 | ¥12,761.48 |
500 | ¥49.86356 | ¥24,931.78 |