AIG03TQ13DE | |
---|---|
DigiKey Part Number | 1110-4007-ND |
Manufacturer | |
Manufacturer Product Number | AIG03TQ13DE |
Description | HMI TOUCHSCREEN 3.5" COLOR |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 3.5" Color |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Touchscreen | |
Size - Display | 3.5" | |
Display Type | Color | |
Case Color | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Voltage - Supply | 24VDC | |
Features | Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,735.49000 | ¥3,735.49 |
10 | ¥3,395.91600 | ¥33,959.16 |