FSB50550AT | |
---|---|
DigiKey Part Number | FSB50550ATOS-ND |
Manufacturer | |
Manufacturer Product Number | FSB50550AT |
Description | MODULE SPM 500V 2A SPM5N |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase 500 V 2 A 23-PowerDIP Module (0.748", 19.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | MOSFET | |
Configuration | 3 Phase | |
Current | 2 A | |
Voltage | 500 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 23-PowerDIP Module (0.748", 19.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.30000 | ¥85.30 |
15 | ¥73.10600 | ¥1,096.59 |
105 | ¥60.92038 | ¥6,396.64 |
510 | ¥53.75312 | ¥27,414.09 |
1,005 | ¥48.37781 | ¥48,619.70 |