FNA41560B2 | |
---|---|
DigiKey Part Number | FNA41560B2-ND |
Manufacturer | |
Manufacturer Product Number | FNA41560B2 |
Description | MODULE SPM 600V 15A 26PWRDIP |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 15 A 26-PowerDIP Module (1.024", 26.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FNA41560B2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 15 A | |
Voltage | 600 V | |
Voltage - Isolation | 2000Vrms | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerDIP Module (1.024", 26.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.16000 | ¥100.16 |
12 | ¥88.20833 | ¥1,058.50 |
108 | ¥76.28648 | ¥8,238.94 |
504 | ¥69.13433 | ¥34,843.70 |
1,008 | ¥63.41290 | ¥63,920.20 |