NRF52840-QIAA-R | |
---|---|
DigiKey Part Number | 4823-NRF52840-QIAA-RTR-ND - Tape & Reel (TR) 4823-NRF52840-QIAA-RCT-ND - Cut Tape (CT) 4823-NRF52840-QIAA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52840-QIAA-R |
Description | IC RF TXRX+MCU 802.15.4 73QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0 2.4GHz 73-VFQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NRF52840-QIAA-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -96dBm | |
Memory Size | 1MB Flash, 256kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART, USB | |
GPIO | 48 | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Receiving | 6.3mA | |
Current - Transmitting | 16.4mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 73-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 73-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.99000 | ¥44.99 |
100 | ¥38.34010 | ¥3,834.01 |
500 | ¥33.33226 | ¥16,666.13 |
1,000 | ¥30.45880 | ¥30,458.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥30.45880 | ¥91,376.40 |