PMP4201Y,115 | |
---|---|
DigiKey Part Number | 1727-5349-2-ND - Tape & Reel (TR) 1727-5349-1-ND - Cut Tape (CT) 1727-5349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMP4201Y,115 |
Description | TRANS 2NPN 45V 0.1A 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 45V 100mA 250MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) Matched Pair | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.08700 | ¥30.87 |
100 | ¥1.85130 | ¥185.13 |
500 | ¥1.71438 | ¥857.19 |
1,000 | ¥1.16580 | ¥1,165.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.07319 | ¥3,219.57 |
6,000 | ¥1.02862 | ¥6,171.72 |
9,000 | ¥0.92575 | ¥8,331.75 |
30,000 | ¥0.91204 | ¥27,361.20 |
75,000 | ¥0.85718 | ¥64,288.50 |