BDCN-20-13+ | |
---|---|
DigiKey Part Number | 3157-BDCN-20-13+TR-ND - Tape & Reel (TR) 3157-BDCN-20-13+CT-ND - Cut Tape (CT) 3157-BDCN-20-13+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDCN-20-13+ |
Description | RF DIR COUPLER 360MHZ-1GHZ 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 360MHz ~ 1GHz 24dB 16W 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 360MHz ~ 1GHz | |
Coupling Factor | 24dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 16W | |
Isolation | - | |
Return Loss | 35dB | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.38000 | ¥36.38 |
20 | ¥34.93850 | ¥698.77 |
50 | ¥31.70800 | ¥1,585.40 |
100 | ¥29.58280 | ¥2,958.28 |
200 | ¥27.20255 | ¥5,440.51 |
500 | ¥25.16236 | ¥12,581.18 |
1,000 | ¥24.33354 | ¥24,333.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥24.33354 | ¥73,000.62 |