SST12LP08-QXBE | |
---|---|
DigiKey Part Number | SST12LP08-QXBETR-ND - Tape & Reel (TR) SST12LP08-QXBECT-ND - Cut Tape (CT) SST12LP08-QXBEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST12LP08-QXBE |
Description | IC AMP 802.11B/G/N 2.4GHZ 12QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11b/g/n 2.4GHz ~ 2.5GHz 12-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SST12LP08-QXBE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | - | |
Gain | 30dB | |
Noise Figure | - | |
RF Type | 802.11b/g/n | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 200mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |