AC164301 | |
---|---|
DigiKey Part Number | AC164301-ND |
Manufacturer | |
Manufacturer Product Number | AC164301 |
Description | MODULE SKT FOR PM3 18/28/40DIP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MPLAB® PM3 - Socket Module - DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | Socket Module - DIP | |
For Use With/Related Products | MPLAB® PM3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,415.18000 | ¥2,415.18 |