550 | |
---|---|
DigiKey Part Number | 473-1006-ND |
Manufacturer | |
Manufacturer Product Number | 550 |
Description | PROTO BOARD COPPER CLAD 6" X 6" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proto Board Copper Clad FR4, Double Sided, 1 oz. 6.00" x 6.00" (152.4mm x 152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Copper Clad, Uncoated | |
Size / Dimension | 6.00" x 6.00" (152.4mm x 152.4mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | Copper Clad FR4, Double Sided, 1 oz. |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.06000 | ¥117.06 |
5 | ¥113.89400 | ¥569.47 |
10 | ¥110.73100 | ¥1,107.31 |
25 | ¥104.40680 | ¥2,610.17 |
50 | ¥101.24460 | ¥5,062.23 |
100 | ¥94.91650 | ¥9,491.65 |
250 | ¥88.58852 | ¥22,147.13 |
500 | ¥85.42454 | ¥42,712.27 |
1,000 | ¥82.26062 | ¥82,260.62 |