SE-330-00-01 | |
---|---|
DigiKey Part Number | SE-330-00-01-ND |
Manufacturer | |
Manufacturer Product Number | SE-330-00-01 |
Description | NGR MONITOR NC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SE-330-00-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Ground Fault | |
Voltage - Supply | 120/240VAC/DC | |
Trip Range | 20 ~ 10000VAC | |
Delay Time | 0.1 ~ 10s | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Features | Harmonic Filtering, Manual Reset | |
Operating Temperature | -40°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28,940.21000 | ¥28,940.21 |