PGR-3200-120 | |
---|---|
DigiKey Part Number | PGR-3200-120-ND |
Manufacturer | |
Manufacturer Product Number | PGR-3200-120 |
Description | GROUND FAULT&INSUL MONITOR 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Ground Fault | |
Voltage - Supply | 120VAC | |
Trip Range | - | |
Delay Time | - | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Screw Terminal | |
Features | Manual Reset, Test Button | |
Operating Temperature | -10°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,042.27000 | ¥10,042.27 |