LCF121002A350TG | |
---|---|
DigiKey Part Number | F10165TR-ND - Tape & Reel (TR) F10165CT-ND - Cut Tape (CT) F10165DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCF121002A350TG |
Description | CMC 100MA 2LN 35 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 35 Ohms @ 100 MHz 100mA DCR 4Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 35 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 4Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.050" L x 0.039" W (1.27mm x 1.00mm) | |
Height (Max) | 0.026" (0.65mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.32900 | ¥23.29 |
25 | ¥2.14920 | ¥53.73 |
50 | ¥1.96880 | ¥98.44 |
100 | ¥1.73670 | ¥173.67 |
250 | ¥1.68280 | ¥420.70 |
500 | ¥1.50380 | ¥751.90 |
1,000 | ¥1.21731 | ¥1,217.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.14570 | ¥4,582.80 |
8,000 | ¥1.10989 | ¥8,879.12 |
12,000 | ¥1.07408 | ¥12,888.96 |
28,000 | ¥1.03828 | ¥29,071.84 |