777-LR-KW/HP-P2 | |
---|---|
DigiKey Part Number | 777-LR-KW/HP-P2-ND |
Manufacturer | |
Manufacturer Product Number | 777-LR-KW/HP-P2 |
Description | 3-PHASE POWER MONITOR/200-480V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Multiple | |
Voltage - Supply | 200 ~ 480VAC | |
Trip Range | 1 ~ 800A, 170 ~ 528VAC | |
Delay Time | 0 ~ 999s | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,120.24000 | ¥6,120.24 |
10 | ¥5,916.24200 | ¥59,162.42 |