01220083Z | |
---|---|
DigiKey Part Number | F3782-ND |
Manufacturer | |
Manufacturer Product Number | 01220083Z |
Description | FUSE CLIP CARTRIDGE 250V 30A PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 30 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Beryllium Copper | |
Contact Finish | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
5 | ¥6.30800 | ¥31.54 |
10 | ¥5.90800 | ¥59.08 |
50 | ¥4.88620 | ¥244.31 |
100 | ¥4.07190 | ¥407.19 |
250 | ¥3.97020 | ¥992.55 |
500 | ¥3.35952 | ¥1,679.76 |
1,000 | ¥2.95224 | ¥2,952.24 |
5,000 | ¥2.79676 | ¥13,983.80 |