SR731ETK001KIT | |
---|---|
DigiKey Part Number | 2019-SR731ETK001KIT-ND |
Manufacturer | |
Manufacturer Product Number | SR731ETK001KIT |
Description | SR731E KIT: (0402 CHIP SIZE) 25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0.1 ~ 1 Ohm ±1% 1/16W Surface Mount 1250 Pieces (25 Values - 50 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0.1 ~ 1 | |
Power (Watts) | 1/16W | |
Tolerance | ±1% | |
Features | Automotive AEC-Q200, Current Sense | |
Quantity | 1250 Pieces (25 Values - 50 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥887.92000 | ¥887.92 |
10 | ¥770.72600 | ¥7,707.26 |
100 | ¥769.62630 | ¥76,962.63 |