616 | |
---|---|
DigiKey Part Number | 36-616-ND |
Manufacturer | |
Manufacturer Product Number | 616 |
Description | MOUNT BRACKET SHORT L 4-40 BRASS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mounting Bracket Short L 0.136" (3.45mm), 4-40 Brass, Tin Plated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bracket, Threaded Hole(s) | |
Shape | Short L | |
Thread/Screw/Hole Size | 0.136" (3.45mm), 4-40 | |
Material | Brass, Tin Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
25 | ¥4.75720 | ¥118.93 |
100 | ¥4.50200 | ¥450.20 |
250 | ¥4.20960 | ¥1,052.40 |
500 | ¥3.72250 | ¥1,861.25 |
1,000 | ¥2.90702 | ¥2,907.02 |
2,500 | ¥2.64273 | ¥6,606.82 |
5,000 | ¥2.55463 | ¥12,773.15 |