3555 | |
---|---|
DigiKey Part Number | 36-3555-ND |
Manufacturer | |
Manufacturer Product Number | 3555 |
Description | FUSE CLIP BLADE 500V 50A PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 50 A 500V 1 Circuit Blade Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3555 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 50 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | 500V | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Contact Material | Copper | |
Contact Finish | Tin Nickel | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
25 | ¥2.45840 | ¥61.46 |
100 | ¥2.00700 | ¥200.70 |
250 | ¥1.80184 | ¥450.46 |
500 | ¥1.72006 | ¥860.03 |
1,000 | ¥1.43340 | ¥1,433.40 |
2,500 | ¥1.31055 | ¥3,276.38 |
5,000 | ¥1.22864 | ¥6,143.20 |