HSC-AT11CS-A10 | ||
---|---|---|
DigiKey Part Number | HSC-AT11CS-A10-ND | |
Manufacturer | ||
Manufacturer Product Number | HSC-AT11CS-A10 | |
Description | CONN SC ATTENUATOR 10DB 250MW | |
Customer Reference | ||
Detailed Description | Fiber Optic Attenuator SC 10dB | |
Datasheet | Datasheet | |
EDA/CAD Models | HSC-AT11CS-A10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Attenuation Value | 10dB | |
Type | SC | |
Base Product Number |