VMCG-90-MPBK-K | |
---|---|
DigiKey Part Number | RPC1461-ND |
Manufacturer | |
Manufacturer Product Number | VMCG-90-MPBK-K |
Description | CARD GUIDE VERTICAL MOUNT 3.54" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Screw Mount, Latching, 3.500" (88.90mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.78000 | ¥39.78 |
10 | ¥36.11100 | ¥361.11 |
25 | ¥34.20400 | ¥855.10 |
50 | ¥33.40640 | ¥1,670.32 |
100 | ¥31.81590 | ¥3,181.59 |
250 | ¥27.83908 | ¥6,959.77 |
500 | ¥27.04360 | ¥13,521.80 |
1,000 | ¥23.06658 | ¥23,066.58 |
2,500 | ¥21.47574 | ¥53,689.35 |