RDC-250 | |
---|---|
DigiKey Part Number | RPC4870-ND |
Manufacturer | |
Manufacturer Product Number | RDC-250 |
Description | DEEP CH CARD GUIDE BLK 2-1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | RDC-250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 2.500" (63.50mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.54000 | ¥14.54 |
10 | ¥12.67500 | ¥126.75 |
25 | ¥12.13920 | ¥303.48 |
50 | ¥11.86720 | ¥593.36 |
100 | ¥11.32820 | ¥1,132.82 |
250 | ¥10.24960 | ¥2,562.40 |
500 | ¥9.44030 | ¥4,720.15 |
1,000 | ¥8.09174 | ¥8,091.74 |
2,500 | ¥7.55228 | ¥18,880.70 |