RCG-3 | |
---|---|
DigiKey Part Number | RPC4849-ND |
Manufacturer | |
Manufacturer Product Number | RCG-3 |
Description | RACK CARD GUIDE 6.0" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | RCG-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 6.000" (152.40mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
10 | ¥8.48400 | ¥84.84 |
500 | ¥6.23160 | ¥3,115.80 |
1,000 | ¥5.53921 | ¥5,539.21 |
5,000 | ¥4.84683 | ¥24,234.15 |
10,000 | ¥4.60449 | ¥46,044.90 |