Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Non-Gendered | |
Contact Termination | Solder | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.16200 | ¥41.62 |
25 | ¥3.80600 | ¥95.15 |
50 | ¥3.58280 | ¥179.14 |
100 | ¥3.43250 | ¥343.25 |
250 | ¥3.13420 | ¥783.55 |
500 | ¥2.98512 | ¥1,492.56 |
1,000 | ¥2.46272 | ¥2,462.72 |
3,000 | ¥2.23883 | ¥6,716.49 |