AS-5002-A | |
---|---|
DigiKey Part Number | 377-1201-ND |
Manufacturer | |
Manufacturer Product Number | AS-5002-A |
Description | SLIDE 3/4 EXTENSION 20" PAIR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rack Mounting Bracket Sliding Mechanism |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
Features | Sliding Mechanism | |
For Use With/Related Products | Cabinet Racks |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥318.78000 | ¥318.78 |
5 | ¥286.90200 | ¥1,434.51 |
10 | ¥269.37300 | ¥2,693.73 |