DC-800-102 | |
---|---|
DigiKey Part Number | 492-1522-ND |
Manufacturer | |
Manufacturer Product Number | DC-800-102 |
Description | CARD GUIDE DEEP 8X0.102" BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DC-800-102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 8.000" (203.20mm) | |
For Use With/Related Products | 3/32" (2.4mm) Thick PC Boards | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥7.17500 | ¥71.75 |
25 | ¥6.87880 | ¥171.97 |
50 | ¥6.73260 | ¥336.63 |
100 | ¥6.44020 | ¥644.02 |
300 | ¥5.85450 | ¥1,756.35 |
500 | ¥5.26914 | ¥2,634.57 |
1,000 | ¥5.15361 | ¥5,153.61 |