LT5516EUF#PBF | |
---|---|
DigiKey Part Number | LT5516EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT5516EUF#PBF |
Description | RF DEMOD IC 800MHZ-1.5GHZ 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 800MHz ~ 1.5GHz 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5516EUF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Demodulator | |
LO Frequency | 800MHz ~ 1.5GHz | |
RF Frequency | 800MHz ~ 1.5GHz | |
P1dB | 6.6dBm | |
Gain | 4.3dB | |
Noise Figure | 12.8dB | |
Current - Supply | 150 mA | |
Voltage - Supply | 4V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.41000 | ¥94.41 |
10 | ¥86.73700 | ¥867.37 |
91 | ¥73.25648 | ¥6,666.34 |
273 | ¥69.66095 | ¥19,017.44 |
546 | ¥65.16656 | ¥35,580.94 |
1,001 | ¥59.77355 | ¥59,833.32 |