HMC426MS8TR | |
---|---|
DigiKey Part Number | HMC426MS8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC426MS8TR |
Description | RF POWER DIVIDER 0HZ-4GHZ 8TSSOP |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 4 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Insertion Loss | - | |
Frequency | 0 Hz ~ 4 GHz | |
Specifications | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |