On this slide the six different WiLink 8 modules TI offers are shown. Depending on the user’s needs, they can use this chart to pick the solution best suited for their application. The WiLink 8 modules range from the 1801, which only supports the 2.4 GHz Wi-Fi frequency, to the 1837 that supports both 2.4 and 5 GHz, multiple input/ multiple output, Bluetooth and Bluetooth Smart, and supports the industrial temperature range.