Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Product List
MLPMLS-Slide21

Back to 200V, at 1000Hz the MLP’s ESR increases from 0.068Ω at 25°C to 1.67Ω at –55°C but decreases significantly at 500kHz or great for high frequency switching applications.

PTM Published on: 2013-02-07