Slide 1
Slide 2
Slide 3
Slide 4
Slide 5
Slide 6
Slide 7
Slide 8
Slide 9
Slide 10
Slide 11
Slide 12
Slide 13
Slide 14
Slide 15
Slide 16
Slide 17
Slide 18
Slide 19
Slide 20
Product List
The SAM3U is the first product to implement a high-speed version of the Microchip multimedia card interface. This version is compatible with all revisions of the MMC and SD/SDIO specifications, as well as those including high speed and high capacity modes. The SAM3U also integrates a dedicated MCI I/O for the clock that runs at up to 45MHz at 1.8V and up to 65MHz at 3.0V with a load capacitance of 30 pF. The SAM3U two-wire interface (TWI) supports master, slave and multi-master modes, as well as a quick SMBus command, which is part of the I²C standard. Additionally, PDC-DMA support has been added on the SAM3U implementation of the TWI.
PTM Published on: 2012-01-18