Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,600 In Stock | 1 : ¥3.12000 Bag | Bag | Active | 510 V | 670 V | 738 V | 820 V | 902 V | 1.75 kA | 73J | 1 | 60 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 7mm | |||
2,960 In Stock | 1 : ¥3.20000 Bag | Bag | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 3.5 kA | 42J | 1 | 420 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 10mm | |||
2,935 In Stock | 1 : ¥3.20000 Bag | Bag | Active | 175 V | 225 V | 243 V | 270 V | 297 V | 3.5 kA | 49J | 1 | 370 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 10mm | |||
2,846 In Stock | 1 : ¥3.53000 Bag | Bag | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 3.5 kA | 85J | 1 | 210 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 10mm | |||
1,500 In Stock | 1 : ¥3.53000 Bag | Bag | Active | 420 V | 560 V | 612 V | 680 V | 748 V | 1.75 kA | 60J | 1 | 75 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 7mm | |||
3,969 In Stock | 1 : ¥3.61000 Bag | Bag | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 1.75 kA | 42J | 1 | 105 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 7mm | |||
3,960 In Stock | 1 : ¥3.61000 Bag | Bag | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 1.75 kA | 40J | 1 | 115 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 7mm | |||
2,850 In Stock | 1 : ¥3.61000 Bag | Bag | Active | 320 V | 415 V | 459 V | 510 V | 561 V | 3.5 kA | 90J | 1 | 200 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 10mm | |||
1,973 In Stock | 1 : ¥3.61000 Bag | Bag | Active | 175 V | 225 V | 243 V | 270 V | 297 V | 1.75 kA | 24J | 1 | 185 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 7mm | |||
1,970 In Stock | 1 : ¥3.61000 Bag | Bag | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 1.75 kA | 35J | 1 | 130 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 7mm | |||
1,970 In Stock | 1 : ¥3.61000 Bag | Bag | Active | 230 V | 300 V | 324 V | 360 V | 396 V | 1.75 kA | 32J | 1 | 140 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 7mm | |||
1,965 In Stock | 1 : ¥3.61000 Bag | Bag | Active | 140 V | 180 V | 198 V | 220 V | 242 V | 1.75 kA | 19J | 1 | 230 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 7mm | |||
1,946 In Stock | 1 : ¥3.61000 Bag | Bag | Active | 210 V | 275 V | 297 V | 330 V | 363 V | 1.75 kA | 28J | 1 | 150 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 7mm | |||
1,939 In Stock | 1 : ¥3.61000 Bag | Bag | Active | 190 V | 250 V | 270 V | 300 V | 330 V | 1.75 kA | 26J | 1 | 165 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 7mm | |||
1,913 In Stock | 1 : ¥3.61000 Bag | Bag | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 1.75 kA | 21J | 1 | 210 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 7mm | |||
1,840 In Stock | 1 : ¥3.61000 Bag | Bag | Active | 130 V | 170 V | 180 V | 200 V | 220 V | 1.75 kA | 17J | 1 | 250 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 7mm | |||
1,725 In Stock | 1 : ¥4.02000 Bag | Bag | Active | 350 V | 460 V | 504 V | 560 V | 616 V | 1.75 kA | 49J | 1 | 90 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 7mm | |||
1,938 In Stock | 1 : ¥4.84000 Bag | Bag | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 6 kA | 84J | 1 | 830 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 14mm | |||
2,000 In Stock | 1 : ¥4.93000 Bag | Bag | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 6 kA | 155J | 1 | 460 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 14mm | |||
1,598 In Stock | 1 : ¥4.93000 Bag | Bag | Active | 625 V | 825 V | 900 V | 1 kV | 1.1 kV | 3.5 kA | 140J | 1 | 100 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 10mm | |||
2,000 In Stock | 1 : ¥5.01000 Bag | Bag | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 6 kA | 175J | 1 | 430 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 14mm | |||
2,000 In Stock | 1 : ¥5.09000 Bag | Bag | Active | 320 V | 415 V | 459 V | 510 V | 561 V | 6 kA | 180J | 1 | 390 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 14mm | |||
1,570 In Stock | 1 : ¥5.34000 Bag | Bag | Active | 350 V | 460 V | 504 V | 560 V | 616 V | 6 kA | 185J | 1 | 360 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 14mm | |||
790 In Stock | 1 : ¥8.29000 Bag | Bag | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 10 kA | 350J | 1 | 850 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 20mm | |||
800 In Stock | 1 : ¥8.46000 Bag | Bag | Active | 320 V | 415 V | 459 V | 510 V | 561 V | 10 kA | 360J | 1 | 780 pF @ 1 kHz | -40°C ~ 125°C (TA) | - | Through Hole | Disc 20mm |