MOVHE20V300Y | |
---|---|
DigiKey Part Number | 283-MOVHE20V300Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE20V300Y |
Description | VARISTOR 300 VAC HE 20MM DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 10 kA | |
Energy | 350J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 850 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.44600 | ¥74.46 |
25 | ¥7.06680 | ¥176.67 |
100 | ¥5.80430 | ¥580.43 |
300 | ¥5.42587 | ¥1,627.76 |
500 | ¥4.79502 | ¥2,397.51 |
1,000 | ¥3.78554 | ¥3,785.54 |
2,500 | ¥3.53317 | ¥8,832.93 |
5,000 | ¥3.35651 | ¥16,782.55 |