MOVHE14V150Y | |
---|---|
DigiKey Part Number | 283-MOVHE14V150Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE14V150Y |
Description | VARISTOR 150 VAC HE 14MM DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 6 kA | |
Energy | 84J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 830 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.14600 | ¥41.46 |
25 | ¥3.86840 | ¥96.71 |
100 | ¥3.09430 | ¥309.43 |
250 | ¥2.87344 | ¥718.36 |
500 | ¥2.43142 | ¥1,215.71 |
1,000 | ¥1.87881 | ¥1,878.81 |
2,500 | ¥1.71306 | ¥4,282.65 |
5,000 | ¥1.60255 | ¥8,012.75 |