MOVHE07V150Y | |
---|---|
DigiKey Part Number | 283-MOVHE07V150Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE07V150Y |
Description | VARISTOR 150 VAC HE 7MM DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 1.75 kA | |
Energy | 21J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 210 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.71700 | ¥27.17 |
25 | ¥2.37440 | ¥59.36 |
100 | ¥1.53770 | ¥153.77 |
250 | ¥1.27284 | ¥318.21 |
500 | ¥1.01818 | ¥509.09 |
1,000 | ¥0.78059 | ¥780.59 |
3,000 | ¥0.67879 | ¥2,036.37 |
5,000 | ¥0.61091 | ¥3,054.55 |