![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/129/767/LA-ZA_series-20mm_tmb.jpg)
MOVHE07
Circuit Protection | Varistors, MOVs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MOVHE07V510Y VARISTOR 510 VAC HE 7MM DISC | VARISTOR 510 VAC HE 7MM DISC | 1,600 | Bag | - | |
MOVHE07V420Y VARISTOR 420 VAC HE 7MM DISC | VARISTOR 420 VAC HE 7MM DISC | 1,500 | Bag | - | |
MOVHE07V300Y VARISTOR 300 VAC HE 7MM DISC | VARISTOR 300 VAC HE 7MM DISC | 3,969 | Bag | - | |
MOVHE07V275Y VARISTOR 275 VAC HE 7MM DISC | VARISTOR 275 VAC HE 7MM DISC | 3,960 | Bag | - | |
MOVHE07V175Y VARISTOR 175 VAC HE 7MM DISC | VARISTOR 175 VAC HE 7MM DISC | 1,973 | Bag | - | |
MOVHE07V250Y VARISTOR 250 VAC HE 7MM DISC | VARISTOR 250 VAC HE 7MM DISC | 1,970 | Bag | - | |
MOVHE07V230Y VARISTOR 230 VAC HE 7MM DISC | VARISTOR 230 VAC HE 7MM DISC | 1,970 | Bag | - | |
MOVHE07V140Y VARISTOR 140 VAC HE 7MM DISC | VARISTOR 140 VAC HE 7MM DISC | 1,965 | Bag | - | |
MOVHE07V210Y VARISTOR 210 VAC HE 7MM DISC | VARISTOR 210 VAC HE 7MM DISC | 1,946 | Bag | - | |
MOVHE07V190Y VARISTOR 190 VAC HE 7MM DISC | VARISTOR 190 VAC HE 7MM DISC | 1,939 | Bag | - | |
MOVHE07V150Y VARISTOR 150 VAC HE 7MM DISC | VARISTOR 150 VAC HE 7MM DISC | 1,913 | Bag | - | |
MOVHE07V130Y VARISTOR 130 VAC HE 7MM DISC | VARISTOR 130 VAC HE 7MM DISC | 1,840 | Bag | - | |
MOVHE07V350Y VARISTOR 350 VAC HE 7MM DISC | VARISTOR 350 VAC HE 7MM DISC | 1,725 | Bag | - | |
MOVHE07V385Y VARISTOR 385 VAC HE 7MM DISC | VARISTOR 385 VAC HE 7MM DISC | 0 | Bag | - | |
MOVHE07V320Y VARISTOR 320 VAC HE 7MM DISC | VARISTOR 320 VAC HE 7MM DISC | 0 | Bag | - |