MOVHE07V320Y | |
---|---|
DigiKey Part Number | 283-MOVHE07V320Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE07V320Y |
Description | VARISTOR 320 VAC HE 7MM DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 415 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 1.75 kA | |
Energy | 45J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.78300 | ¥27.83 |
25 | ¥2.43680 | ¥60.92 |
100 | ¥1.57710 | ¥157.71 |
250 | ¥1.30536 | ¥326.34 |
500 | ¥1.04428 | ¥522.14 |
1,000 | ¥0.80062 | ¥800.62 |
3,000 | ¥0.69619 | ¥2,088.57 |
5,000 | ¥0.62657 | ¥3,132.85 |