MOVHE10V150Y | |
---|---|
DigiKey Part Number | 283-MOVHE10V150Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE10V150Y |
Description | VARISTOR 150 VAC HE 10MM DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 3.5 kA | |
Energy | 42J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 420 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.61900 | ¥26.19 |
25 | ¥2.39400 | ¥59.85 |
100 | ¥1.78230 | ¥178.23 |
250 | ¥1.61504 | ¥403.76 |
500 | ¥1.33672 | ¥668.36 |
1,000 | ¥1.00250 | ¥1,002.50 |
2,500 | ¥0.91897 | ¥2,297.42 |
5,000 | ¥0.86328 | ¥4,316.40 |