0992-0-15-20-75-14-11-0 | |
---|---|
DigiKey Part Number | ED11588-ND |
Manufacturer | |
Manufacturer Product Number | 0992-0-15-20-75-14-11-0 |
Description | SPRING-LOADED PIN FOR CRIMP TERM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.157" (3.99mm) | |
Recommended Working Height | 0.256" (6.50mm) | |
Minimum Working Height | 0.228" (5.79mm) | |
Pad Layout Dimension | Circular - 0.077" (1.95mm) (TH) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | 24 AWG ~ 28 AWG | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.62200 | ¥96.22 |
25 | ¥9.22760 | ¥230.69 |
50 | ¥9.03220 | ¥451.61 |
100 | ¥8.63890 | ¥863.89 |
250 | ¥7.85388 | ¥1,963.47 |
500 | ¥7.06838 | ¥3,534.19 |
1,000 | ¥6.28307 | ¥6,283.07 |
3,000 | ¥5.69401 | ¥17,082.03 |