0978-0-15-20-75-14-11-0

DigiKey Part Number
ED10178-ND
Manufacturer
Manufacturer Product Number
0978-0-15-20-75-14-11-0
Description
CONTACT SPRING LOADED T/H GOLD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.431" (10.95mm)
Recommended Working Height
0.404" (10.25mm)
Minimum Working Height
0.376" (9.55mm)
Pad Layout Dimension
Circular - 0.072" (1.83mm) (TH)
Operating Force - Initial
10gf
Operating Force - Mid Compression
60gf
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
5.2A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.88000¥7.88
10¥6.65800¥66.58
25¥6.38680¥159.67
50¥6.25080¥312.54
100¥5.97980¥597.98
250¥5.43600¥1,359.00
500¥4.89238¥2,446.19
1,000¥4.34874¥4,348.74
3,000¥3.94108¥11,823.24
Manufacturers Standard Package