0978-0-15-20-75-14-11-0 | |
---|---|
DigiKey Part Number | ED10178-ND |
Manufacturer | |
Manufacturer Product Number | 0978-0-15-20-75-14-11-0 |
Description | CONTACT SPRING LOADED T/H GOLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.431" (10.95mm) | |
Recommended Working Height | 0.404" (10.25mm) | |
Minimum Working Height | 0.376" (9.55mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) (TH) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.65800 | ¥66.58 |
25 | ¥6.38680 | ¥159.67 |
50 | ¥6.25080 | ¥312.54 |
100 | ¥5.97980 | ¥597.98 |
250 | ¥5.43600 | ¥1,359.00 |
500 | ¥4.89238 | ¥2,446.19 |
1,000 | ¥4.34874 | ¥4,348.74 |
3,000 | ¥3.94108 | ¥11,823.24 |