Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,678 In Stock | 1 : ¥4.27000 Cut Tape (CT) 2,500 : ¥1.21768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | 45 V | 50.4 V | 56 V | 61.6 V | 250 A | 2.2J | 1 | 670 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
7,001 In Stock | 1 : ¥7.31000 Cut Tape (CT) 1,000 : ¥3.31963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 1.2 kA | 12.2J | 1 | 4000 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 2220 (5750 Metric) | |||
20,450 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,500 : ¥0.57023 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 30 A | 0.1J | 1 | 160 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
18,712 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,500 : ¥0.93854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40 V | 56 V | 61.2 V | 68 V | 74.8 V | 120 A | 0.8J | 1 | 370 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
18,572 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,500 : ¥0.93854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 200 A | 1J | 1 | 510 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
17,155 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,500 : ¥0.93854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 200 A | 1.2J | 1 | 450 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 1206 (3216 Metric) | |||
5,041 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,000 : ¥1.76002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 800 A | 3.9J | 1 | 2300 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 1812 (4532 Metric) | |||
21,810 In Stock | 1 : ¥4.27000 Cut Tape (CT) 2,000 : ¥1.21768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 60 V | 85 V | 90 V | 100 V | 110 V | 250 A | 2.2J | 1 | 390 pF @ 1 kHz | -55°C ~ 150°C (TA) | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
18,666 In Stock | 1 : ¥4.27000 Cut Tape (CT) 2,500 : ¥1.21768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 400 A | 1.8J | 1 | 1060 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
9,000 In Stock | 1 : ¥4.27000 Cut Tape (CT) 2,500 : ¥1.21768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 400 A | 2J | 1 | 1400 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
5,138 In Stock | 1 : ¥4.27000 Cut Tape (CT) 2,500 : ¥1.21768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 300 A | 2.1J | 1 | 850 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
12,817 In Stock | 1 : ¥5.34000 Cut Tape (CT) 1,000 : ¥2.27527 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 800 A | 4.4J | 1 | 1800 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 1812 (4532 Metric) | |||
7,418 In Stock | 1 : ¥7.31000 Cut Tape (CT) 1,000 : ¥3.31963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 35 V | 45 V | 50.4 V | 56 V | 61.6 V | 1 kA | 7.6J | 1 | 3000 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 2220 (5750 Metric) | |||
7,025 In Stock | 1 : ¥7.31000 Cut Tape (CT) 1,000 : ¥3.31963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 1.2 kA | 9.5J | 1 | 5000 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 2220 (5750 Metric) | |||
6,186 In Stock | 1 : ¥7.31000 Cut Tape (CT) 1,000 : ¥3.31963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50 V | 65 V | 73.8 V | 82 V | 90.2 V | 800 A | 5.8J | 1 | 1500 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 2220 (5750 Metric) | |||
17,117 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,500 : ¥0.40085 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 30 A | 0.3J | 1 | 175 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
1,506 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥0.40087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | 14 V | 16.2 V | 18 V | 19.8 V | 30 A | 0.2J | 1 | 210 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
12,177 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥0.91332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40 V | 56 V | 61.2 V | 68 V | 74.8 V | 250 A | 2.4J | 1 | 570 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
20,786 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,500 : ¥0.48147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 120 A | 0.2J | 1 | 260 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
17,939 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,500 : ¥0.71195 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 V | 26 V | 29.7 V | 33 V | 36.3 V | 120 A | 0.4J | 1 | 290 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0805 (2012 Metric) | |||
20,783 In Stock | 1 : ¥5.34000 Cut Tape (CT) 1,000 : ¥1.76002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40 V | 56 V | 61.2 V | 68 V | 74.8 V | 600 A | 4.8J | 1 | 1000 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 1812 (4532 Metric) | |||
5,688 In Stock | 1 : ¥7.31000 Cut Tape (CT) 1,000 : ¥3.31963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 40 V | 56 V | 61.2 V | 68 V | 74.8 V | 1 kA | 9.2J | 1 | 2200 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 2220 (5750 Metric) | |||
20,078 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,500 : ¥0.40085 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 30 A | 0.1J | 1 | 165 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 0603 (1608 Metric) | |||
21,690 In Stock | 1 : ¥4.27000 Cut Tape (CT) 4,000 : ¥1.21766 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | 14 V | 16.2 V | 18 V | 19.8 V | 400 A | 1.3J | 1 | 2600 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 1210 (3225 Metric) | |||
9,908 In Stock | 1 : ¥4.27000 Cut Tape (CT) 2,500 : ¥0.79018 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 17 V | 22 V | 24.3 V | 27 V | 29.7 V | 400 A | 1.8J | 1 | 1700 pF @ 1 kHz | -55°C ~ 125°C (TA) | - | Surface Mount, MLCV | 1210 (3225 Metric) |