ZV25K0805121NIR1 | |
---|---|
DigiKey Part Number | 118-ZV25K0805121NIR1TR-ND - Tape & Reel (TR) 118-ZV25K0805121NIR1CT-ND - Cut Tape (CT) 118-ZV25K0805121NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV25K0805121NIR1 |
Description | VARISTOR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 120 A | |
Energy | 0.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 260 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.41400 | ¥24.14 |
25 | ¥2.17400 | ¥54.35 |
100 | ¥1.50320 | ¥150.32 |
250 | ¥1.26564 | ¥316.41 |
500 | ¥1.02836 | ¥514.18 |
1,000 | ¥0.79101 | ¥791.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.48147 | ¥1,685.14 |
7,000 | ¥0.43333 | ¥3,033.31 |
10,500 | ¥0.42383 | ¥4,450.22 |