ZV11K0603300NIR1 | |
---|---|
DigiKey Part Number | 118-ZV11K0603300NIR1TR-ND - Tape & Reel (TR) 118-ZV11K0603300NIR1CT-ND - Cut Tape (CT) 118-ZV11K0603300NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV11K0603300NIR1 |
Description | VARISTOR SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.2 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 19.8 V | |
Current - Surge | 30 A | |
Energy | 0.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 210 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.40087 | ¥1,603.48 |
8,000 | ¥0.34857 | ¥2,788.56 |
12,000 | ¥0.30684 | ¥3,682.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.66800 | ¥26.68 |
25 | ¥2.22960 | ¥55.74 |
100 | ¥1.41290 | ¥141.29 |
250 | ¥1.09092 | ¥272.73 |
500 | ¥0.92968 | ¥464.84 |
1,000 | ¥0.63224 | ¥632.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.69100 | ¥16.91 |
25 | ¥1.37920 | ¥34.48 |
100 | ¥1.02620 | ¥102.62 |
250 | ¥0.85184 | ¥212.96 |
500 | ¥0.74480 | ¥372.40 |
1,000 | ¥0.65473 | ¥654.73 |