ZV35K2220102NIR1 | |
---|---|
DigiKey Part Number | 118-ZV35K2220102NIR1TR-ND - Tape & Reel (TR) 118-ZV35K2220102NIR1CT-ND - Cut Tape (CT) 118-ZV35K2220102NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV35K2220102NIR1 |
Description | VARISTOR SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 V 1 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 1 kA | |
Energy | 7.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.52700 | ¥65.27 |
25 | ¥6.19680 | ¥154.92 |
100 | ¥5.09010 | ¥509.01 |
250 | ¥4.75808 | ¥1,189.52 |
500 | ¥4.20490 | ¥2,102.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.31963 | ¥3,319.63 |
2,000 | ¥3.09834 | ¥6,196.68 |
5,000 | ¥2.94343 | ¥14,717.15 |
10,000 | ¥2.83278 | ¥28,327.80 |
25,000 | ¥2.74426 | ¥68,606.50 |