ZV35K1210251NIR1 | |
---|---|
DigiKey Part Number | 118-ZV35K1210251NIR1TR-ND - Tape & Reel (TR) 118-ZV35K1210251NIR1CT-ND - Cut Tape (CT) 118-ZV35K1210251NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV35K1210251NIR1 |
Description | VARISTOR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 250 A | |
Energy | 2.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 670 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.46500 | ¥34.65 |
25 | ¥3.17240 | ¥79.31 |
100 | ¥2.36110 | ¥236.11 |
250 | ¥2.14012 | ¥535.03 |
500 | ¥1.77118 | ¥885.59 |
1,000 | ¥1.32835 | ¥1,328.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.21768 | ¥3,044.20 |
5,000 | ¥1.14387 | ¥5,719.35 |
12,500 | ¥1.07007 | ¥13,375.88 |
25,000 | ¥0.98151 | ¥24,537.75 |
62,500 | ¥0.94461 | ¥59,038.12 |